
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 105MHz. It offers a propagation delay of 9ns and a turn-on delay time of 3.5ns, with single-ended inputs and 1-bit per element. The component is surface mountable in a SOP package, is lead-free, RoHS compliant, and operates between 0°C and 70°C.
Onsemi DM74AS74SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 105MHz |
| High Level Output Current | -2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS74SJ to view detailed technical specifications.
No datasheet is available for this part.
