
The DM74AS804BWMX is a 6-input 1-output NAND gate from Onsemi. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in SOIC and is available in quantities of 1000. It is RoHS compliant and features a propagation delay of 4ns.
Onsemi DM74AS804BWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | DM74AS804B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS804BWMX to view detailed technical specifications.
No datasheet is available for this part.