
Dual 4-bit D-type flip-flop latch, featuring 8 bits total with two independent 4-bit circuits. Operates with a positive edge clock trigger and a 5V supply voltage, supporting a range of 4.5V to 5.5V. Achieves a maximum operating frequency of 80MHz with a propagation delay of 10.5ns. Offers 3-state, non-inverting outputs with a low-level output current of 48mA and a high-level output current of -15mA. Packaged in a PDIP for through-hole mounting, this RoHS compliant component is constructed with BIPOLAR technology.
Onsemi DM74AS874NT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS874NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
