Onsemi DM74LS02SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Series | DM74LS02 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS02SJX to view detailed technical specifications.
No datasheet is available for this part.
