Onsemi DM74LS03N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.