
The DM74LS09N is a 14-pin through hole bipolar logic AND gate with a plastic dual in line package. It operates over a temperature range of 0 to 70 degrees Celsius. The device features a plastic package with a maximum length of 19.56mm, width of 6.6mm, and height of 3.56mm. It has a seated plane height of 5.33mm and a pin pitch of 2.54mm. The device is suitable for use in through hole mounting applications.
Onsemi DM74LS09N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | LS |
| Logic Function | AND |
| Process Technology | Bipolar |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Output Type | Open Collector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74LS09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.