The DM74LS10MX is a 3-input NAND gate with a propagation delay of 15ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device is packaged in tape and reel format.
Onsemi DM74LS10MX technical specifications.
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | DM74LS10 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS10MX to view detailed technical specifications.
No datasheet is available for this part.