
Dual JK Type Flip-Flop IC, featuring two independent 1-bit flip-flops. Operates with negative edge clock triggering and a maximum frequency of 25MHz. Offers a propagation delay of 24ns, with single-ended inputs and non-inverting polarity. Supports a supply voltage range of 4.75V to 5.25V, with a low-level output current of 8mA and high-level output current of -400uA. Packaged in a 16-pin PDIP for through-hole mounting.
Onsemi DM74LS112AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS112AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
