Onsemi DM74LS156M technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS156M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.