Onsemi DM74LS165N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS165N to view detailed technical specifications.
No datasheet is available for this part.