
6-bit D-type flip-flop latch IC, featuring positive edge clock triggering and a non-inverting logic function. Operates with a 5V supply voltage (4.75V to 5.25V) and supports up to 30MHz frequency. This through-hole mounted component has a propagation delay of 36ns, with output current capabilities of -400uA (high level) and 8mA (low level). Packaged in a 16-pin PDIP, it offers 6 input and 6 output lines.
Onsemi DM74LS174N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS174N to view detailed technical specifications.
No datasheet is available for this part.
