Onsemi DM74LS181N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| RoHS Compliant | No |
| Series | DM74LS181 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS181N to view detailed technical specifications.
No datasheet is available for this part.