Onsemi DM74LS181N_NL technical specifications.
| Logic Family | LS |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | PDIP W |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi DM74LS181N_NL to view detailed technical specifications.
No datasheet is available for this part.