
The DM74LS243N is a 4-bit inverting transceiver with 3-STATE output. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.25V. The device is packaged in a DIP and is mounted through a hole. The propagation delay is 22ns, and the high and low level output currents are both 24mA.
Onsemi DM74LS243N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS243N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.