
The DM74LS244N is a dual 4-bit inverting buffer from Onsemi. It operates within a temperature range of 0°C to 70°C and can supply up to 24mA of current. The device is packaged in a DIP-18 format and is mounted through a hole. It is not RoHS compliant and contains lead. The propagation delay is 22ns.
Onsemi DM74LS244N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.