Onsemi DM74LS253N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
