The DM74LS257BN is an 8-input 4-output multiplexer from Onsemi. It operates at a maximum supply voltage of 5.25V and has a high level output current of 24mA. The device is packaged in a PDIP and has a maximum operating temperature of 70°C. It is not RoHS compliant and is part of the 74LS series.
Onsemi DM74LS257BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS257BN to view detailed technical specifications.
No datasheet is available for this part.