Dual 4-bit binary UP counter/divider IC, featuring LS logic family and bipolar process technology. This surface-mount component operates with negative-edge triggering and offers uni-directional counting. Packaged in a 14-pin SOIC N narrow body with gull-wing leads, it measures 8.75mm(Max) length, 4mm(Max) width, and 1.5mm(Max) height, with a 1.27mm pin pitch. Suitable for operation between 0°C and 70°C.
Onsemi DM74LS393M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | LS |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74LS393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.