Onsemi DM74LS503N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS503N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.