
The DM74LS533N is an 8-input latch with 3 outputs, featuring inverting polarity and a propagation delay of 23ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device is available in a PDIP package. It is not RoHS compliant.
Onsemi DM74LS533N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | DM74LS533 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS533N to view detailed technical specifications.
No datasheet is available for this part.