The DM74LS573N is a high-level output current D-Type latch with 8 independent circuits. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is available in a PDIP package and is suitable for through-hole mounting. The latch has a propagation delay of 27ns and a turn-on delay time of 27ns, with a supply current of 50mA.
Onsemi DM74LS573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Current | 50mA |
| Turn-On Delay Time | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.