
The DM74LS670N is a 4-bit shift register with four elements, packaged in a DIP and mounted through a hole. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device has a propagation delay of 55ns and a high level output current of -2.6mA, while the low level output current is 24mA.
Onsemi DM74LS670N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS670N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
