
Dual 1-bit D-type flip-flop IC featuring positive edge clock triggering. Operates with a 20MHz frequency and a propagation delay of 35ns. Supports a supply voltage range of 4.75V to 5.25V. Offers a high level output current of -400uA and a low level output current of 8mA. Packaged in a 14-pin PDIP for through-hole mounting.
Onsemi DM74LS74AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS74AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
