
The DM74S08N is a 4-channel AND gate logic IC from Onsemi. It operates within a supply voltage range of 4.75V to 5.25V and features a propagation delay of 11ns. The device is packaged in a PDIP package and is mounted through a hole. It is not RoHS compliant. The DM74S08N is suitable for use in applications where a high level output current of 20mA and a low level output current of 20mA are required. It can operate within a temperature range of 0°C to 70°C.
Onsemi DM74S08N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S08N to view detailed technical specifications.
No datasheet is available for this part.
