Onsemi DM74S09N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.