Onsemi DM74S113N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S113N to view detailed technical specifications.
No datasheet is available for this part.