
The DM74S133N is a single NAND gate IC with 13 inputs and 1 output. It operates at supply voltages between 4.75V and 5.25V, with a maximum output current of 20mA. The device is packaged in a DIP package, suitable for through-hole mounting, and is rated for operation between 0°C and 70°C. The DM74S133N is not RoHS compliant.
Onsemi DM74S133N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S133N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
