Onsemi DM74S139N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74S |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S139N to view detailed technical specifications.
No datasheet is available for this part.
