
The DM74S240N is a dual inverter logic IC with 4 inputs and 8 outputs. It operates at a maximum supply voltage of 5.25V and a maximum power dissipation of 450mW. The device is packaged in a DIP package and is designed for through-hole mounting. The operating temperature range is from 0°C to 70°C. The IC is not RoHS compliant.
Onsemi DM74S240N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S240N to view detailed technical specifications.
No datasheet is available for this part.