
The DM74S244N is a dual 4-bit inverting buffer from Onsemi. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum power dissipation of 450mW and can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in a DIP-14 package and is suitable for through-hole mounting.
Onsemi DM74S244N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S244N to view detailed technical specifications.
No datasheet is available for this part.