Onsemi DM74S258N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74S |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S258N to view detailed technical specifications.
No datasheet is available for this part.