
The DM74S299N is a 10-input 3-state shift register from Onsemi, packaged in a PDIP. It operates within a temperature range of 0°C to 70°C and is supplied up to 5.25V. This device features a propagation delay of 23ns and is available in rail/Tube packaging. However, it is not RoHS compliant.
Onsemi DM74S299N technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | DM74S299 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S299N to view detailed technical specifications.
No datasheet is available for this part.