
8-bit D-Type bus interface flip-flop with positive edge clock triggering. Features 3-state outputs, a maximum operating frequency of 75MHz, and a propagation delay of 20ns. Operates with a 5V supply voltage (4.75V to 5.25V) and supports through-hole mounting in a 20-pin PDIP package. Offers a low level output current of 20mA and a high level output current of -6.5mA.
Onsemi DM74S374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -6.5mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 110mA |
| RoHS Compliant | No |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S374N to view detailed technical specifications.
No datasheet is available for this part.
