
The DM74S64N is an 11-input OR gate integrated circuit packaged in a DIP with through-hole mounting. It contains lead and is available in quantities of 25 per rail or tube packaging. Operating characteristics are not specified in the provided data.
Onsemi DM74S64N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Inputs | 11 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S64N to view detailed technical specifications.
No datasheet is available for this part.
