
The DM93L38N is a 1-channel shift register with a propagation delay of 65ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP and is available in a rail/tube packaging format. It is not RoHS compliant.
Onsemi DM93L38N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| Series | DM93L38 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM93L38N to view detailed technical specifications.
No datasheet is available for this part.