Onsemi DM93S62N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Series | DM93S62 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM93S62N to view detailed technical specifications.
No datasheet is available for this part.
