Onsemi DS135AC technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Max Reverse Current | -10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | -400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DS135AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.