Onsemi DS135AE technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DS135AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.