Onsemi DSE010-TR-E technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSE010-TR-E to view detailed technical specifications.
No datasheet is available for this part.