Onsemi DSF10TB technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSF10TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
