Onsemi DSF10TB-BT technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSF10TB-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.