Onsemi DSK10B-AT1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSK10B-AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.