Onsemi DSP10G-TR-E technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSP10G-TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.