Onsemi DTA114YE technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DTA114YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.