Onsemi DTA143XXV3T1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi DTA143XXV3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.