
NPN Bipolar Digital Transistor (BRT) in a SOT-723-3 package. Features 50V Collector Emitter Breakdown Voltage and 100mA Continuous Collector Current. Offers a low 250mV Collector Emitter Saturation Voltage and 35 minimum hFE. Operates from -55°C to 150°C with 260mW power dissipation. Supplied on an 8000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi DTC114EM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC114EM3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
