
NPN Bipolar Digital Transistor (BRT) in a compact SOT-723-3 package. Features a 50V collector-emitter breakdown voltage and a low 250mV collector-emitter saturation voltage. Offers a continuous collector current of 100mA, with a maximum power dissipation of 260mW. Operates across a wide temperature range from -55°C to 150°C. This component is RoHS compliant and halogen-free, supplied on an 8000-piece tape and reel.
Onsemi DTC123EM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC123EM3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
