
NPN Bipolar Digital Transistor (BRT) in a compact SOT-416 package. Features a 50V Collector Emitter Breakdown Voltage and a maximum Collector Emitter Voltage (VCEO) of 50V. Offers a continuous collector current of 100mA and a low Collector Emitter Saturation Voltage of 250mV. Operates within a temperature range of -55°C to 150°C and is RoHS compliant and Halogen Free. Supplied on a 3000-piece tape and reel.
Onsemi DTC124EET1G technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC124EET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
