Onsemi E7111-0-102A19-BPG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B19 |
| Width | 2.9 |
| Length | 5.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.05 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi E7111-0-102A19-BPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.