Onsemi EC4401C-TL technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 3.7R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EC4401C-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.